
DFR1227 | |
|---|---|
DigiKey Part Number | 1738-DFR1227-ND |
Manufacturer | |
Manufacturer Product Number | DFR1227 |
Description | LATTEPANDA IOTA PALM-SIZED X86 S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 3.6GHz 4 Core 16GB/128GB RAM Intel N150 |
Category | Expansion Site/Bus GPIO, M.2, PCIe, UART, USB |
Manufacturer DFRobot | RAM Capacity/Installed 16GB/128GB |
Packaging Bulk | Storage Interface eMMC, M.2 |
Part Status Active | Video Outputs eDP, HDMI |
Core Processor Intel N150 | Ethernet GbE, RJ45 |
Speed 3.6GHz | USB USB 2.0 (1), USB 3.2 Gen 2 Type-A (3), USB Type-C (1) |
Number of Cores 4 | Digital I/O Lines 16 |
Cooling Type Heat Sink | Analog Input:Output 3:00 |
Size / Dimension 3.465" x 2.756" (88.00mm x 70.00mm) | Watchdog Timer No |
Form Factor SBC | Contents Power Supply |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 422,43000 Kč | 5 422,43 Kč |
| Unit Price without VAT: | 5 422,43000 Kč |
|---|---|
| Unit Price with VAT: | 6 561,14030 Kč |






