
DFR1184 | |
|---|---|
DigiKey Part Number | 1738-DFR1184-ND |
Manufacturer | |
Manufacturer Product Number | DFR1184 |
Description | GRAVITY: 0-10V 15-BIT DUAL-CHANN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | ADS1115 Analog to Digital Converter (ADC) Data Acquisition Gravity Platform Evaluation Expansion Board |
Category | Platform Gravity |
Manufacturer DFRobot | Type Data Acquisition |
Series | Function Analog to Digital Converter (ADC) |
Packaging Bulk | Utilized IC / Part ADS1115 |
Part Status Active | Contents Board(s), Cable(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,87000 Kč | 270,87 Kč |
| Unit Price without VAT: | 270,87000 Kč |
|---|---|
| Unit Price with VAT: | 327,75270 Kč |










