
SLPIRATPNB0 | |
|---|---|
DigiKey Part Number | 965-SLPIRATPNB0-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRATPNB0 |
Description | SURLOK PLUS, INLINE RECEPTACLE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Screw |
Datasheet | Datasheet |
Category | Terminal Type Receptacle, Male Pin |
Manufacturer Amphenol Industrial Operations | Termination Screw |
Series | Color Black |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,56000 Kč | 213,56 Kč |
| 10 | 181,42200 Kč | 1 814,22 Kč |
| 25 | 170,04760 Kč | 4 251,19 Kč |
| 50 | 161,93040 Kč | 8 096,52 Kč |
| 100 | 154,20140 Kč | 15 420,14 Kč |
| 250 | 144,55112 Kč | 36 137,78 Kč |
| 500 | 137,65714 Kč | 68 828,57 Kč |
| 1 000 | 131,09413 Kč | 131 094,13 Kč |
| Unit Price without VAT: | 213,56000 Kč |
|---|---|
| Unit Price with VAT: | 258,40760 Kč |






