
DFR1115-868 | |
|---|---|
DigiKey Part Number | 1738-DFR1115-868-ND |
Manufacturer | |
Manufacturer Product Number | DFR1115-868 |
Description | GRAVITY: LORAWAN NODE MODULE (EU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SX1262 LoRa Wireless (RF/RFID) Gravity Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Gravity | |
Type | Wireless (RF/RFID) | |
Function | LoRa | |
Utilized IC / Part | SX1262 | |
Contents | Board(s), Cable(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,96000 Kč | 259,96 Kč |
| Unit Price without VAT: | 259,96000 Kč |
|---|---|
| Unit Price with VAT: | 314,55160 Kč |





