



Category | Max Output Power x Channels @ Load 8W x 1 @ 4Ohm |
Manufacturer DFRobot | Voltage - Supply 3.3V ~ 5V |
Packaging Bulk | Utilized IC / Part MAX98357 |
Part Status Active | Contents Board(s) |
Amplifier Type Class D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,24000 Kč | 110,24 Kč |
| Unit Price without VAT: | 110,24000 Kč |
|---|---|
| Unit Price with VAT: | 133,39040 Kč |











