
DFR0835 | |
|---|---|
DigiKey Part Number | 1738-DFR0835-ND |
Manufacturer | |
Manufacturer Product Number | DFR0835 |
Description | 4.7 E-INK SCREEN FOR ESP32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ESP32-WROVER-E, HX6610S eInk Electronic ePaper 4.7" Display Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Display | |
Function | eInk Electronic ePaper 4.7" | |
Utilized IC / Part | ESP32-WROVER-E, HX6610S | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 223,43000 Kč | 1 223,43 Kč |
| Unit Price without VAT: | 1 223,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 480,35030 Kč |


