
DFR0676 | |
|---|---|
DigiKey Part Number | 1738-DFR0676-ND |
Manufacturer | |
Manufacturer Product Number | DFR0676 |
Description | E-INK DISPLAY MODULE FOR ESP32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ESP32, GDEH0213B72 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer DFRobot | Utilized IC / Part ESP32, GDEH0213B72 |
Packaging Bulk | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | Function Transceiver |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,85000 Kč | 522,85 Kč |
| Unit Price without VAT: | 522,85000 Kč |
|---|---|
| Unit Price with VAT: | 632,64850 Kč |


