


DFR0699 | |
|---|---|
DigiKey Part Number | 1738-DFR0699-ND |
Manufacturer | |
Manufacturer Product Number | DFR0699 |
Description | GRAVITY I2C VOICE RECORDER EDU |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Voice Record/Playback Audio Gravity Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Gravity | |
Type | Audio | |
Function | Voice Record/Playback | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino, Mind+ | |
Interconnect System | Gravity | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,88000 Kč | 207,88 Kč |
| Unit Price without VAT: | 207,88000 Kč |
|---|---|
| Unit Price with VAT: | 251,53480 Kč |



