
SEN0197 | |
|---|---|
DigiKey Part Number | 1738-1160-ND |
Manufacturer | |
Manufacturer Product Number | SEN0197 |
Description | GRAVITY ISD1820 VOICE RECORDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ISD1820 Voice Record/Playback Audio Gravity Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Gravity | |
Type | Audio | |
Function | Voice Record/Playback | |
Utilized IC / Part | ISD1820 | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Gravity | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| Unit Price without VAT: | 102,89000 Kč |
|---|---|
| Unit Price with VAT: | 124,49690 Kč |







