
DFR0665 | |
|---|---|
DigiKey Part Number | 1738-DFR0665-ND |
Manufacturer | |
Manufacturer Product Number | DFR0665 |
Description | GRAPHIC DISPLAY TFT RGB 2.8" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) SPI 2.8" (71.12mm) 320 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | - | |
Touchscreen | Resistive | |
Diagonal Screen Size | 2.8" (71.12mm) | |
Viewing Area | 57.60mm W x 43.20mm H | |
Backlight | Without Backlight | |
Dot Pixels | 320 x 240 | |
Interface | SPI | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,85000 Kč | 522,85 Kč |
| Unit Price without VAT: | 522,85000 Kč |
|---|---|
| Unit Price with VAT: | 632,64850 Kč |



