
DFR0550-V2 | |
|---|---|
DigiKey Part Number | 1738-DFR0550-V2-ND |
Manufacturer | |
Manufacturer Product Number | DFR0550-V2 |
Description | GRAPHIC DISPLAY IPS RGB 5" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) IPS (In-Plane Switching) 24-Bit (RGB), TTL 5" (127.00mm) 800 x 480 (WVGA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 108.00mm W x 64.80mm H | |
Backlight | - | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | 24-Bit (RGB), TTL | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.05mm W x 0.14mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 024,52000 Kč | 1 024,52 Kč |
| Unit Price without VAT: | 1 024,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 239,66920 Kč |











