
DFR0481 | |
|---|---|
DigiKey Part Number | 1738-1303-ND |
Manufacturer | |
Manufacturer Product Number | DFR0481 |
Description | FIREBEETLE COVERS-PROTO BOARD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plated Through Hole Protoboard FireBeetle Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | FireBeetle | |
Type | Protoboard | |
Function | Plated Through Hole | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,86000 Kč | 71,86 Kč |
| Unit Price without VAT: | 71,86000 Kč |
|---|---|
| Unit Price with VAT: | 86,95060 Kč |



