DFR0029-Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR0029-Y

DigiKey Part Number
DFR0029-Y-ND
Manufacturer
Manufacturer Product Number
DFR0029-Y
Description
GRAVITY:DIGITAL PUSH BUTTON (YEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Button Human Interface Gravity Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Platform
Gravity
Type
Human Interface
Function
Button
Utilized IC / Part
-
Contents
Board(s), Cable(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,41000 Kč35,41 Kč
Manufacturers Standard Package
Unit Price without VAT:35,41000 Kč
Unit Price with VAT:42,84610 Kč