Sensor Kit Gravity, micro:bit Arduino IDE Starter Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KIT0150

DigiKey Part Number
1738-KIT0150-ND
Manufacturer
Manufacturer Product Number
KIT0150
Description
GRAVITY 37 PCS SENSOR SET
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Sensor Kit Gravity, micro:bit Arduino IDE Starter Kit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Kit Type
Starter Kit
Manufacturer
DFRobot
Main Purpose
Sensor Kit
Series
Interconnect System
Gravity, micro:bit
Packaging
Bulk
Suggested Programming Environment
Arduino IDE
Part Status
Active
Utilized IC / Part
ATmega328
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 517,66000 Kč2 517,66 Kč
Manufacturers Standard Package
Unit Price without VAT:2 517,66000 Kč
Unit Price with VAT:3 046,36860 Kč
Kit Contents
Part NumberDescriptionQuantity
DFR0017GRAVITY DIGITAL 5A RELAY MODULE1
SEN0291GRAVITY: I2C DIGITAL WATTMETER1
SEN0114SOIL MOISTURE SENSOR (ARDUINO CO1
SEN0212GRAVITY RGB COLOR SENSOR1
DFR0052GRAVITY: DIGITAL PIEZO DISK VIBR1
Show More