
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Workstation Monitor | |
Usage | Work Surface, Wrist Strap (2) Monitoring | |
Features | Audio and Visual Alarms | |
Power Supply Type | 120VAC | |
Includes | Adapter, Cords, Fastners, Hardware, Remote Monitors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 719,72000 Kč | 4 719,72 Kč |
| Unit Price without VAT: | 4 719,72000 Kč |
|---|---|
| Unit Price with VAT: | 5 710,86120 Kč |





