


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wrist Strap Monitor | |
Usage | Verification of Grounding Parameters, Wrist Strap (2) Monitoring | |
Features | Audio and Visual Alarms, Continuous Monitoring | |
Power Supply Type | 120VAC | |
Includes | Cord, Hardware, Park Snaps, Remote Jacks (2), Remote Monitors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 579,03000 Kč | 4 579,03 Kč |
| Unit Price without VAT: | 4 579,03000 Kč |
|---|---|
| Unit Price with VAT: | 5 540,62630 Kč |





