
Category | Width 0.75" (19.05mm) 3/4" |
Manufacturer Desco | Length 216' (66.0m) 72 yds |
Packaging Bulk | Color Clear |
Part Status Active | Usage Packaging |
Tape Type Antistatic | Temperature Range 14°F ~ 160°F (-10°C ~ 71°C) |
Adhesive Rubber | Shelf Life Start Date of Purchase |
Backing, Carrier Cellulose | Shelf Life 12 Months |
Thickness 0.0024" (2.4 mils, 0.061mm) | Storage/Refrigeration Temperature 68°F (20°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,17000 Kč | 176,17 Kč |
| Unit Price without VAT: | 176,17000 Kč |
|---|---|
| Unit Price with VAT: | 213,16570 Kč |



