Antistatic Tape Rubber Adhesive Clear 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79201

DigiKey Part Number
79201-ND
Manufacturer
Manufacturer Product Number
79201
Description
TAPE ANTISTATIC CLEAR 3/4"X36YDS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Antistatic Tape Rubber Adhesive Clear 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.75" (19.05mm) 3/4"
Manufacturer
Desco
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
Clear
Part Status
Active
Usage
Packaging
Tape Type
Antistatic
Temperature Range
14°F ~ 160°F (-10°C ~ 71°C)
Adhesive
Rubber
Shelf Life Start
Date of Purchase
Backing, Carrier
Cellulose
Shelf Life
12 Months
Thickness
0.0024" (2.4 mils, 0.061mm)
Storage/Refrigeration Temperature
68°F (20°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1112,34000 Kč112,34 Kč
Manufacturers Standard Package
Unit Price without VAT:112,34000 Kč
Unit Price with VAT:135,93140 Kč
Alternate Length
TAPE ANTISTATIC CLEAR 3/4"X72YDS
In-Stock: 0
Unit Price: 176,17000 Kč