Polyester Smock, Lab Coat Length with Cuffs XLarge Blue 4mm Snap Stud on Hip, Conductive Fabric on Cuff
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polyester Smock, Lab Coat Length with Cuffs XLarge Blue 4mm Snap Stud on Hip, Conductive Fabric on Cuff
Desco Statshield® Smocks

73614

DigiKey Part Number
16-1243-ND
Manufacturer
Manufacturer Product Number
73614
Description
LAB COAT POLY BLE XLG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Polyester Smock, Lab Coat Length with Cuffs XLarge Blue 4mm Snap Stud on Hip, Conductive Fabric on Cuff
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Clothing Type
Smock, Lab Coat Length with Cuffs
Manufacturer
Desco
Size
XLarge
Series
Material
Polyester
Packaging
Box
Color
Blue
Part Status
Active
Features
4mm Snap Stud on Hip, Conductive Fabric on Cuff
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 306,39000 Kč1 306,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 306,39000 Kč
Unit Price with VAT:1 580,73190 Kč