


73611 | |
|---|---|
DigiKey Part Number | 16-1277-ND |
Manufacturer | |
Manufacturer Product Number | 73611 |
Description | LAB COAT POLY BLE SMALL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Lab Coat Length with Cuffs Small Blue 4mm Snap Stud on Hip, Conductive Fabric on Cuff |
Datasheet | Datasheet |
Category | Clothing Type Smock, Lab Coat Length with Cuffs |
Manufacturer Desco | Size Small |
Series | Material Polyester |
Packaging Box | Color Blue |
Part Status Active | Features 4mm Snap Stud on Hip, Conductive Fabric on Cuff |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 306,39000 Kč | 1 306,39 Kč |
| Unit Price without VAT: | 1 306,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 580,73190 Kč |


