Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue 6' (1.83m) X 2.5' (0.76m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue 6' (1.83m) X 2.5' (0.76m)
A Minute with Miranda - Cleaning an ESD Worksurface Mat

66325

DigiKey Part Number
16-1561-ND
Manufacturer
Manufacturer Product Number
66325
Description
TABLE MAT RUBBER BLUE 6'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue 6' (1.83m) X 2.5' (0.76m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Width
2.5' (0.76m)
Manufacturer
Desco
Thickness
0.08" (2.03mm)
Series
Color
Blue
Packaging
Bulk
Material
Rubber
Part Status
Active
Number of Layers
2
Mat Type
Table, Workbench
Features
Conductive, Dissipative
Shape
Rectangle
Includes
Ground Cord, Ground Snap Kit, Mat Cleaner
Length
6' (1.83m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 012,55000 Kč9 012,55 Kč
Manufacturers Standard Package
Unit Price without VAT:9 012,55000 Kč
Unit Price with VAT:10 905,18550 Kč