Wrist Strap with Cord 6' (1.83m) One Size 1 MOhms Gray, Sapphire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrist Strap with Cord 6' (1.83m) One Size 1 MOhms Gray, Sapphire
Personnel Grounding ESD Wrist Straps

09100

DigiKey Part Number
16-1037-ND
Manufacturer
Manufacturer Product Number
09100
Description
WRIST STRAP W/6' CORD SAPPHIRE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Wrist Strap with Cord 6' (1.83m) One Size 1 MOhms Gray, Sapphire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Length
6' (1.83m)
Manufacturer
Desco
Number of Conductors
1
Series
Strap Closure
Cam Lock
Packaging
Bulk
Strap Material
Elastic Fabric
Part Status
Active
Strap Termination
4mm Snap Stud
Type
Wrist Strap with Cord
Resistance
1 MOhms
Cord Type
Coiled
Size
One Size
Cord Termination
4mm Snap Socket, Banana Plug
Color
Gray, Sapphire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1527,26000 Kč527,26 Kč
Manufacturers Standard Package
Unit Price without VAT:527,26000 Kč
Unit Price with VAT:637,98460 Kč