Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue, Dark 6' (1.83m) X 2.5' (0.76m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue, Dark 6' (1.83m) X 2.5' (0.76m)
A Minute with Miranda - Cleaning an ESD Worksurface Mat

66220

DigiKey Part Number
66220-ND
Manufacturer
Manufacturer Product Number
66220
Description
TABLE MAT RUBBER BLUE DARK 6'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue, Dark 6' (1.83m) X 2.5' (0.76m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Active
Mat Type
Table, Workbench
Shape
Rectangle
Length
6' (1.83m)
Width
2.5' (0.76m)
Thickness
0.06" (1.52mm)
Color
Blue, Dark
Material
Rubber
Number of Layers
2
Features
Conductive, Dissipative
Includes
Ground Cord, Ground Snap
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 426,30000 Kč5 426,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5 426,30000 Kč
Unit Price with VAT:6 565,82300 Kč