


Category | Width 2' (0.61m) |
Manufacturer Desco | Thickness 0.13" (3.30mm) |
Series | Color Blue |
Packaging Bulk | Material Vinyl |
Part Status Active | Number of Layers 3 |
Mat Type Table, Workbench | Features Dissipative |
Shape Rectangle | Includes Ground Cord, Ground Snap Kit |
Length 4' (1.22m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 106,02000 Kč | 3 106,02 Kč |
| Unit Price without VAT: | 3 106,02000 Kč |
|---|---|
| Unit Price with VAT: | 3 758,28420 Kč |





