Wrist Strap with Cord 5' (1.52m) One Size 1 MOhms Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrist Strap with Cord 5' (1.52m) One Size 1 MOhms Blue
Personnel Grounding ESD Wrist Straps
Requirements for an ESD Workstation Selecting a Personnel Grounding Tester

21317

DigiKey Part Number
21317-ND
Manufacturer
Manufacturer Product Number
21317
Description
WRSTSTRP MTL BL ADJ 6' CRD 4MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wrist Strap with Cord 5' (1.52m) One Size 1 MOhms Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Length
5' (1.52m)
Manufacturer
Desco
Strap Closure
Expansion
Packaging
Bulk
Strap Material
Metal
Part Status
Active
Strap Termination
4mm Snap Stud
Type
Wrist Strap with Cord
Resistance
1 MOhms
Cord Type
Coiled
Size
One Size
Cord Termination
4mm Snap Socket, Banana Plug
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1781,97000 Kč781,97 Kč
Manufacturers Standard Package
Unit Price without VAT:781,97000 Kč
Unit Price with VAT:946,18370 Kč