


Category | Cord Termination 3.5mm Right Angle Plug, Magnetic Socket |
Manufacturer Desco | Cord Length 6' (1.83m) |
Series | Number of Conductors 2 |
Packaging Bulk | Strap Termination Magnetic |
Part Status Active | Color Black |
Type Cord (For Wrist Straps) | Features Magnetic Strap Connection |
Cord Type Coiled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,78000 Kč | 550,78 Kč |
| Unit Price without VAT: | 550,78000 Kč |
|---|---|
| Unit Price with VAT: | 666,44380 Kč |




