Wrist Strap with Cord 6' (1.83m) Small Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrist Strap with Cord 6' (1.83m) Small Black
Personnel Grounding ESD Wrist Straps

19900

DigiKey Part Number
16-19900-ND
Manufacturer
Manufacturer Product Number
19900
Description
WRIST STRAP, DUAL-WIRE, MAGSNAP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wrist Strap with Cord 6' (1.83m) Small Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cord Length
6' (1.83m)
Manufacturer
Desco
Number of Conductors
2
Series
Strap Closure
Expansion
Packaging
Bulk
Strap Material
Stainless Steel
Part Status
Active
Strap Termination
Magnetic
Type
Wrist Strap with Cord
Size
Small
Cord Type
Coiled
Color
Black
Cord Termination
3.5mm Right Angle Plug, Magnetic Socket
Features
Magnetic Strap Connection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 125,70000 Kč1 125,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1 125,70000 Kč
Unit Price with VAT:1 362,09700 Kč