Workstation Monitor AC Adapter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19662

DigiKey Part Number
16-19662-ND
Manufacturer
Manufacturer Product Number
19662
Description
DUAL-WIRE DUAL OPERATOR MONITOR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Workstation Monitor AC Adapter
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
Work Surface (2), Wrist Strap (2) Monitoring
Manufacturer
Desco
Features
Audio and Visual Alarms, NIST Traceable
Packaging
Box
Power Supply Type
AC Adapter
Part Status
Active
Includes
AC Adapter, Certificate, Remote (2)
Type
Workstation Monitor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 185
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 340,35000 Kč6 340,35 Kč
Manufacturers Standard Package
Unit Price without VAT:6 340,35000 Kč
Unit Price with VAT:7 671,82350 Kč