Heel Strap, Shoe Strap (Sole Coverage) Large 2 MOhms Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17292

DigiKey Part Number
17292-ND
Manufacturer
Manufacturer Product Number
17292
Description
FOOT GRNDR FULL PREM 2MEG LG
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Heel Strap, Shoe Strap (Sole Coverage) Large 2 MOhms Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Active
Type
Heel Strap, Shoe Strap (Sole Coverage)
Cord Type
-
Cord Termination
-
Cord Length
-
Strap Closure
Hook and Loop
Strap Material
Rubber
Strap Termination
-
Resistance
2 MOhms
Size
Large
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1494,29000 Kč494,29 Kč
Manufacturers Standard Package
Unit Price without VAT:494,29000 Kč
Unit Price with VAT:598,09090 Kč