Heel Strap, Shoe Strap (Sole Coverage) Small 2 MOhms Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17290

DigiKey Part Number
17290D-ND
Manufacturer
Manufacturer Product Number
17290
Description
FOOT GRNDR FULL PREM 2MEG SM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Heel Strap, Shoe Strap (Sole Coverage) Small 2 MOhms Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Active
Type
Heel Strap, Shoe Strap (Sole Coverage)
Cord Type
-
Cord Termination
-
Cord Length
-
Strap Closure
Hook and Loop
Strap Material
Rubber
Strap Termination
-
Resistance
2 MOhms
Size
Small
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1494,29000 Kč494,29 Kč
Manufacturers Standard Package
Unit Price without VAT:494,29000 Kč
Unit Price with VAT:598,09090 Kč