
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mat Type | Floor | |
Shape | Rectangle | |
Length | 4' (1.22m) | |
Width | 3' (0.91m) | |
Thickness | 0.08" (2.03mm) | |
Color | Black | |
Material | PVC | |
Number of Layers | 1 | |
Features | Conductive | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 620,90000 Kč | 4 620,90 Kč |
| Unit Price without VAT: | 4 620,90000 Kč |
|---|---|
| Unit Price with VAT: | 5 591,28900 Kč |









