Static Dissipative Bag Energy Shielding Blue 4" (101.6mm) X 6" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14172

DigiKey Part Number
16-14172-ND
Manufacturer
Manufacturer Product Number
14172
Description
VPCI-125 HP ESD BLUE, 4IN X 6IN,
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Static Dissipative Bag Energy Shielding Blue 4" (101.6mm) X 6" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Box
Part Status
Active
Type
Static Dissipative Bag
Metal Layer
None
Static Discharge Shielding
-
Closure System
Zip Lock
Thickness
3.0 mil (76.2 microns)
Length - Inside
6" (152.4mm)
Width - Inside
4" (101.6mm)
Tensile Strength
2874 psi
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1470,15000 Kč470,15 Kč
10419,62400 Kč4 196,24 Kč
25404,22840 Kč10 105,71 Kč
50393,94340 Kč19 697,17 Kč
100384,64980 Kč38 464,98 Kč
250375,06460 Kč93 766,15 Kč
Manufacturers Standard Package
Unit Price without VAT:470,15000 Kč
Unit Price with VAT:568,88150 Kč