
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Static Dissipative Bag | |
Metal Layer | None | |
Static Discharge Shielding | - | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.0 mil (76.2 microns) | |
Length - Inside | 10" (254mm) | |
Width - Inside | 8" (203.2mm) | |
Tensile Strength | 2874 psi | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 878,98000 Kč | 878,98 Kč |
| 10 | 796,09700 Kč | 7 960,97 Kč |
| 25 | 770,46720 Kč | 19 261,68 Kč |
| 50 | 753,22340 Kč | 37 661,17 Kč |
| 100 | 745,93930 Kč | 74 593,93 Kč |
| Unit Price without VAT: | 878,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 063,56580 Kč |



