Static Shielding Bag <25nJ Energy Shielding Silver 18" (457.2mm) X 24" (609.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13725

DigiKey Part Number
13725-ND
Manufacturer
Manufacturer Product Number
13725
Description
BAG STATIC SHIELD MTL IN 18"X24"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <25nJ Energy Shielding Silver 18" (457.2mm) X 24" (609.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bag
Part Status
Active
Type
Static Shielding Bag
Metal Layer
In
Static Discharge Shielding
<25nJ
Closure System
Zip Lock
Thickness
3.0 mil (76.2 microns)
Length - Inside
24" (609.6mm)
Width - Inside
18" (457.2mm)
Tensile Strength
-
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 121
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč