12929 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Desco
In Stock: 462
Unit Price: 7,56000 Kč
Datasheet

Parametric Equivalent


SCS
In Stock: 110 410
Unit Price: 4,83000 Kč
Datasheet

Parametric Equivalent


SCS
In Stock: 5
Unit Price: 7 162,42000 Kč
Datasheet

Parametric Equivalent


SCS
In Stock: 1
Unit Price: 675,72000 Kč
Datasheet
Static Shielding Bag <10nJ Energy Shielding Silver 8" (203.2mm) X 10" (254mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12929

DigiKey Part Number
16-1386-ND
Manufacturer
Manufacturer Product Number
12929
Description
BAG STATIC SHIELD MTL IN 8"X10"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 8" (203.2mm) X 10" (254mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Active
Type
Static Shielding Bag
Metal Layer
In
Static Discharge Shielding
<10nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
2.8 mil (71.12 microns)
Length - Inside
10" (254mm)
Width - Inside
8" (203.2mm)
Tensile Strength
4600 psi
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč