Static Shielding Bag <10nJ Energy Shielding Silver 8" (203.2mm) X 10" (254mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Static Shielding Bag <10nJ Energy Shielding Silver 8" (203.2mm) X 10" (254mm)
Stop Wasting Time from SCS
ESD Shielding Bags

120810

DigiKey Part Number
1569-120810-ND
Manufacturer
Manufacturer Product Number
120810
Description
AUTO-SHIELD BAG, METAL-IN 8X10"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 8" (203.2mm) X 10" (254mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<10nJ
Manufacturer
SCS
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
2.8 mil (71.12 microns)
Packaging
Box
Length - Inside
10" (254mm)
Part Status
Active
Width - Inside
8" (203.2mm)
Type
Static Shielding Bag
Tensile Strength
4600 psi
Metal Layer
In
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 162,42000 Kč7 162,42 Kč
106 710,18400 Kč67 101,84 Kč
256 565,18440 Kč164 129,61 Kč
Unit Price without VAT:7 162,42000 Kč
Unit Price with VAT:8 666,52820 Kč