09105
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09105

09105

DigiKey Part Number
09105-ND
Manufacturer
Manufacturer Product Number
09105
Description
WRISTBAND JEWEL ADJ SAPPHIRE 4MM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Wrist Strap One Size Gray, Sapphire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Active
Type
Wrist Strap
Cord Type
-
Cord Termination
-
Cord Length
-
Strap Closure
Cam Lock
Strap Material
Elastic Fabric
Strap Termination
4mm Snap Stud
Size
One Size
Color
Gray, Sapphire
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1206,22000 Kč206,22 Kč
Manufacturers Standard Package
Unit Price without VAT:206,22000 Kč
Unit Price with VAT:249,52620 Kč