


UPS602R2RT2N0B8 | |
|---|---|
DigiKey Part Number | 1145-UPS602R2RT2N0B8-ND |
Manufacturer | |
Manufacturer Product Number | UPS602R2RT2N0B8 |
Description | RT 6KVA UPS ONLY |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 6kVA / 6000W 200V, 208V, 220V, 230V, 240V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Voltage - Input | 200VAC, 208VAC, 220VAC, 230VAC, 240VAC | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount, Tower | |
Power - Rated | 6kVA / 6000W | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | RS-232 | |
Voltage - Output | 200V, 208V, 220V, 230V, 240V | |
Input Connector | Terminal Block | |
Output Connector | Terminal Block | |
Cord Length | - | |
Approval Agency | CE, UL | |
Size / Dimension | 13.449" L x 17.299" W (341.60mm x 439.40mm) | |
Height | 3.402" (86.40mm) | |
Shelf Life | - | |
Shelf Life Start | Manufacture Charge Date | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 613,19000 Kč | 37 613,19 Kč |
| 5 | 35 105,63200 Kč | 175 528,16 Kč |
| Unit Price without VAT: | 37 613,19000 Kč |
|---|---|
| Unit Price with VAT: | 45 511,95990 Kč |




