Parametric Equivalent

THD0848VE-00 | |
|---|---|
DigiKey Part Number | 603-THD0848VE-00-ND |
Manufacturer | |
Manufacturer Product Number | THD0848VE-00 |
Description | FAN AXIAL 80X80MM 48VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 195.0 CFM (5.52m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 80.00mm | |
Air Flow | 195.0 CFM (5.52m³/min) | |
Static Pressure | 7.280 in H2O (1813.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 78.0dB(A) | |
Power (Watts) | 172.8 W | |
RPM | ||
Termination | 4 Wire Leads per Fan | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 3.60A | |
Voltage Range | 36 ~ 75VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 411,41000 Kč | 2 411,41 Kč |
| 24 | 1 817,11458 Kč | 43 610,75 Kč |
| Unit Price without VAT: | 2 411,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 917,80610 Kč |



