
THB1548EG-00P6 | |
|---|---|
DigiKey Part Number | 603-THB1548EG-00P6-ND |
Manufacturer | |
Manufacturer Product Number | THB1548EG-00P6 |
Description | AXIAL 172X150X50.8MM 48VPWM IP68 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 490.2 CFM (13.88m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 50.80mm | |
Air Flow | 490.2 CFM (13.88m³/min) | |
Static Pressure | 3.630 in H2O (905.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 77.6dB(A) | |
Power (Watts) | 144 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV, UKCA | |
Weight | - | |
Current Rating (Amps) | 3.00A | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 758,72000 Kč | 2 758,72 Kč |
| 16 | 2 385,16313 Kč | 38 162,61 Kč |
| Unit Price without VAT: | 2 758,72000 Kč |
|---|---|
| Unit Price with VAT: | 3 338,05120 Kč |


