New Product
Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 524.2 CFM (14.68m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THB1548EG-00MCT

DigiKey Part Number
603-THB1548EG-00MCT-ND
Manufacturer
Manufacturer Product Number
THB1548EG-00MCT
Description
AXIAL RND 172X150X50.8MM 48V PWM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 524.2 CFM (14.68m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
50.80mm
Air Flow
524.2 CFM (14.68m³/min)
Static Pressure
3.930 in H2O (978.9 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
78.5dB(A)
Power (Watts)
151.2 W
RPM
Termination
4 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
3.15A
Voltage Range
36 ~ 60VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 750,81000 Kč1 750,81 Kč
161 513,70625 Kč24 219,30 Kč
1041 396,36702 Kč145 222,17 Kč
Unit Price without VAT:1 750,81000 Kč
Unit Price with VAT:2 118,48010 Kč