
QFR0824SHP6 | |
|---|---|
DigiKey Part Number | 603-QFR0824SHP6-ND |
Manufacturer | |
Manufacturer Product Number | QFR0824SHP6 |
Description | AXIAL 80X80X38MM 24V PWM IP68 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 50.3 CFM (1.41m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 44.2dB(A) |
Mfr | Power (Watts) 3.6 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cURus, VDE |
Width 25.00mm | Current Rating (Amps) 0.150A |
Air Flow 50.3 CFM (1.41m³/min) | Voltage Range 14 ~ 26.4VDC |
Static Pressure 0.318 in H2O (79.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QFR0824SHP0 | Delta Electronics | 69 | 603-QFR0824SHP0-ND | 614,82000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 984,60000 Kč | 984,60 Kč |
| 10 | 788,11800 Kč | 7 881,18 Kč |
| 25 | 716,85480 Kč | 17 921,37 Kč |
| 50 | 666,53540 Kč | 33 326,77 Kč |
| 135 | 641,75178 Kč | 86 636,49 Kč |
| Unit Price without VAT: | 984,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 191,36600 Kč |

