
QFR0824SHP0 | |
|---|---|
DigiKey Part Number | 603-QFR0824SHP0-ND |
Manufacturer | |
Manufacturer Product Number | QFR0824SHP0 |
Description | AXIAL 80X25 24V PWM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 52.4 CFM (1.47m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 44.2dB(A) |
Series | Power (Watts) 3.6 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cURus, VDE |
Width 25.00mm | Current Rating (Amps) 0.150A |
Air Flow 52.4 CFM (1.47m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.324 in H2O (80.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 614,82000 Kč | 614,82 Kč |
| 10 | 494,02000 Kč | 4 940,20 Kč |
| 25 | 449,71840 Kč | 11 242,96 Kč |
| 50 | 418,27180 Kč | 20 913,59 Kč |
| 135 | 390,03704 Kč | 52 655,00 Kč |
| Unit Price without VAT: | 614,82000 Kč |
|---|---|
| Unit Price with VAT: | 743,93220 Kč |

