PMT-48V350W1AR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Delta Electronics
In Stock: 0
Unit Price: 1 118,35000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 14
Unit Price: 944,91000 Kč
Datasheet
Enclosed AC DC Converters 1 Output 48V 90 ~ 132 VAC, 180 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 48V 90 ~ 132 VAC, 180 ~ 264 VAC Input
PMT-48V350W1Ax Drawing
Delta Medical Power Solutions Medical & Industrial Power Supplies | Digi-Key Daily

PMT-48V350W1AR

DigiKey Part Number
1145-1154-ND
Manufacturer
Manufacturer Product Number
PMT-48V350W1AR
Description
AC/DC CONVERTER 48V 350W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 90 ~ 132 VAC, 180 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PMT-48V350W1AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
87.5%
Part Status
Obsolete
Operating Temperature
-10°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, Load Sharing
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 132 VAC, 180 ~ 264 VAC
Size / Dimension
8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
Voltage - Output 1
48V
Approval Agency
CB, CE, cURus, TUV
Current - Output 1
7.3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMT-48V350W2BRDelta Electronics01145-PMT-48V350W2BR-ND1 118,35000 KčMFR Recommended
ERP-350-48MEAN WELL USA Inc.141866-1742-ND944,91000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes