Enclosed AC DC Converters 1 Output 48V 180 ~ 264 VAC, 254 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERP-350-48

DigiKey Part Number
1866-1742-ND
Manufacturer
Manufacturer Product Number
ERP-350-48
Description
AC/DC CONVERTER 48V 350W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 180 ~ 264 VAC, 254 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
ERP-350-48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
90%
Packaging
Box
Operating Temperature
-30°C ~ 60°C (With Derating)
Part Status
Active
Features
Adjustable Output
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
7.87" L x 5.12" W x 1.89" H (200.0mm x 130.0mm x 48.0mm)
Voltage - Input
180 ~ 264 VAC, 254 ~ 370 VDC
Approval Agency
CB, CQC, cURus
Voltage - Output 1
48V
Minimum Load Required
No
Current - Output 1
7.3 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1944,91000 Kč944,91 Kč
5900,81400 Kč4 504,07 Kč
10860,91800 Kč8 609,18 Kč
25835,72040 Kč20 893,01 Kč
Unit Price without VAT:944,91000 Kč
Unit Price with VAT:1 143,34110 Kč