


PMT-36V100W2BA | |
|---|---|
DigiKey Part Number | 1145-PMT-36V100W2BA-ND |
Manufacturer | |
Manufacturer Product Number | PMT-36V100W2BA |
Description | AC/DC CONVERTER 36V 100W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3.75 kV | |
Efficiency | 91% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | |
Approval Agency | CB, CCC, CE, cTUVus, TUV | |
Standard Number | 60335-1; 60950-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,43000 Kč | 463,43 Kč |
| 5 | 441,29400 Kč | 2 206,47 Kč |
| 10 | 432,11800 Kč | 4 321,18 Kč |
| 28 | 418,84250 Kč | 11 727,59 Kč |
| 56 | 410,14339 Kč | 22 968,03 Kč |
| 112 | 401,62241 Kč | 44 981,71 Kč |
| 252 | 391,87849 Kč | 98 753,38 Kč |
| 504 | 383,73595 Kč | 193 402,92 Kč |
| Unit Price without VAT: | 463,43000 Kč |
|---|---|
| Unit Price with VAT: | 560,75030 Kč |


