
AVR900U | |
|---|---|
DigiKey Part Number | TL373-ND |
Manufacturer | |
Manufacturer Product Number | AVR900U |
Description | UPS 900VA 480W 12OUT RJ/11 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 900VA / 480W 120V |
Datasheet | Datasheet |
Category | Backup Time - Max Load 3 minutes |
Manufacturer Eaton Tripp Lite | Media Lines Protected RJ11 |
Series | Voltage - Output 120V |
Packaging Bulk | Input Connector NEMA 5-15P |
Part Status Active | Output Connector NEMA 5-15R |
Type Line Interactive (Input Regulation) | Cord Length 6' (1.83m) |
Applications Desktop, Home Theater | Size / Dimension 7.000" L x 12.000" W (177.80mm x 304.80mm) |
Form Desktop | Height 4.000" (101.60mm) |
Power - Rated 900VA / 480W | Weight 16 lbs (7.3 kg) |
AC Outlets 12 (6 UPS, 6 Surge Only) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 446,58000 Kč | 3 446,58 Kč |
| 5 | 3 216,87800 Kč | 16 084,39 Kč |
| 10 | 3 122,69400 Kč | 31 226,94 Kč |
| 25 | 3 002,41600 Kč | 75 060,40 Kč |
| 50 | 2 914,50600 Kč | 145 725,30 Kč |
| Unit Price without VAT: | 3 446,58000 Kč |
|---|---|
| Unit Price with VAT: | 4 170,36180 Kč |



