


PMT-30V150W2CA | |
|---|---|
DigiKey Part Number | 1145-PMT-30V150W2CA-ND |
Manufacturer | |
Manufacturer Product Number | PMT-30V150W2CA |
Description | AC/DC CONVERTER 30V 150W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 30V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 30V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | |
Approval Agency | CB, CE, cURus, EAC, KC, TUV, UKCA | |
Standard Number | 60335-1; 60950-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 702,44000 Kč | 702,44 Kč |
| 5 | 669,05400 Kč | 3 345,27 Kč |
| 10 | 655,13900 Kč | 6 551,39 Kč |
| 28 | 635,01821 Kč | 17 780,51 Kč |
| 56 | 621,82071 Kč | 34 821,96 Kč |
| 112 | 608,90321 Kč | 68 197,16 Kč |
| 252 | 594,12956 Kč | 149 720,65 Kč |
| Unit Price without VAT: | 702,44000 Kč |
|---|---|
| Unit Price with VAT: | 849,95240 Kč |


