


PMT-30V150W2BA | |
|---|---|
DigiKey Part Number | 1145-PMT-30V150W2BA-ND |
Manufacturer | |
Manufacturer Product Number | PMT-30V150W2BA |
Description | AC/DC CONVERTER 30V 150W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 30V 90 ~ 132 VAC, 170 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Efficiency 85.8% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 132 VAC, 170 ~ 264 VAC | Size / Dimension 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) |
Voltage - Output 1 30V | Approval Agency CB, CCC, CE, cTUVus, TUV |
Current - Output 1 5 A | Standard Number 60335-1; 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 616,92000 Kč | 616,92 Kč |
| 5 | 587,56600 Kč | 2 937,83 Kč |
| 10 | 575,36600 Kč | 5 753,66 Kč |
| 28 | 557,70679 Kč | 15 615,79 Kč |
| 56 | 546,11679 Kč | 30 582,54 Kč |
| 112 | 534,77223 Kč | 59 894,49 Kč |
| 252 | 521,79532 Kč | 131 492,42 Kč |
| Unit Price without VAT: | 616,92000 Kč |
|---|---|
| Unit Price with VAT: | 746,47320 Kč |




