Enclosed AC DC Converters 1 Output 24V 90 ~ 132 VAC, 180 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 90 ~ 132 VAC, 180 ~ 264 VAC Input
Delta Medical Power Solutions Medical & Industrial Power Supplies | Digi-Key Daily

PMT-24V350W1AK

DigiKey Part Number
1145-1077-ND
Manufacturer
Manufacturer Product Number
PMT-24V350W1AK
Description
AC/DC CONVERTER 24V 350W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 132 VAC, 180 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PMT-24V350W1AK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
87%
Packaging
Bulk
Operating Temperature
-10°C ~ 70°C (With Derating)
Part Status
Obsolete
Features
Adjustable Output
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
Voltage - Input
90 ~ 132 VAC, 180 ~ 264 VAC
Approval Agency
CB Scheme, CE, EN, SIQ, UL
Voltage - Output 1
24V
Standard Number
50581; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3
Current - Output 1
14.6 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMT-24V350W2BRDelta Electronics1111145-PMT-24V350W2BR-ND1 096,52000 KčMFR Recommended
In-Stock: 362
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 711,97000 Kč1 711,97 Kč
51 630,57800 Kč8 152,89 Kč
121 587,92167 Kč19 055,06 Kč
361 535,95694 Kč55 294,45 Kč
601 512,37400 Kč90 742,44 Kč
1081 485,68241 Kč160 453,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1 711,97000 Kč
Unit Price with VAT:2 071,48370 Kč